8-position shrouded header with right-angle, through-hole mounting and solder termination. Features a 7.5mm pitch, 12A current rating, and 400V voltage rating. Constructed with a green housing and tin-plated contacts, this component offers UL and CSA approvals and a UL94 V-0 flammability rating.
Phoenix Contact 1766408 technical specifications.
| Approvals | UL, CSA |
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 30mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON GMSTBA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Weight | 3.307lb |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1766408 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.