
Right-angle shrouded header with 10 positions and a 7.5mm pitch, designed for board-to-board applications. Features tin-plated copper contacts, a green UL94 V-0 rated housing, and a 12A maximum current rating. This component supports 400V DC rated voltage and 300V voltage, with solder termination for through-hole mounting. Approvals include UL and CSA, with RoHS compliance.
Phoenix Contact 1766424 technical specifications.
| Approvals | UL, CSA |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 75mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.5mm |
| RoHS Compliant | Yes |
| Series | GMSTBA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Weight | 2.646lb |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1766424 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.