12-position shrouded header, right-angle, through-hole mount with 7.5mm pitch. Features tin contact plating, 12A maximum current rating, and 400V voltage rating. Green housing with UL94 V-0 flammability rating. Approvals include UL and CSA. RoHS compliant.
Phoenix Contact 1766440 technical specifications.
| Approvals | UL, CSA |
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 60mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON GMSTBA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 2.646lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1766440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.