2-position shrouded header with 7.5mm pitch, designed for vertical, through-hole mounting. Features tin-plated contacts for reliable termination and a green housing with UL94 V-0 flammability rating. Offers a 12A maximum current rating and 400V voltage rating, suitable for board-to-board applications.
Phoenix Contact 1766453 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Height | 13.2mm |
| Housing Color | Green |
| Length | 13.2mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.5mm |
| RoHS Compliant | Yes |
| Series | GMSTBV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 10lb |
| Width | 15.9mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1766453 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.