Vertical shrouded header with 9 positions and a 7.62mm pitch, designed for board-to-board applications. Features tin-plated tin contacts and a green UL94 V-0 rated housing. Offers a 12A maximum current rating and 400V voltage rating, with solder termination for through-hole mounting.
Phoenix Contact 1766631 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Height | 15.9mm |
| Housing Color | Green |
| Length | 66.78mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | GMSTBV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 6.208217oz |
| Width | 66.78mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1766631 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.