10-position shrouded header with a 7.62mm pitch, designed for vertical, through-hole mounting. Features tin-plated copper contacts and a green UL94 V-0 rated housing. Offers a 12A current rating and 300V voltage rating, with a 15.9mm height and 8.6mm length. This board-to-board connector is RoHS compliant.
Phoenix Contact 1766644 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 15.9mm |
| Housing Color | Green |
| Length | 8.6mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| RoHS Compliant | Yes |
| Series | GMSTBV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 6.208217oz |
| Width | 74.4mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1766644 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.