4-position, 1-row shrouded header with straight orientation and 7.5mm pitch. Features tin-plated copper contacts, a green UL94 V-0 rated housing, and a 400V DC rated voltage. This through-hole component supports a 12A maximum current rating and is designed for solder termination. Approvals include UL and CSA, with lead-free and RoHS compliance.
Phoenix Contact 1766686 technical specifications.
| Approvals | UL, CSA |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Height | 15.9mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 30mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.5mm |
| RoHS Compliant | Yes |
| Series | GMSTBVA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Weight | 0.091748oz |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1766686 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.