Eight-position, straight, shrouded header for board-to-board applications. Features a 7.5mm pitch and through-hole mounting with solder termination. Rated for 400V DC and 12A maximum current. Constructed with tin-plated contacts and a green, UL94 V-0 flammability rated housing. Approvals include UL and CSA, with lead-free and RoHS compliance.
Phoenix Contact 1766725 technical specifications.
| Approvals | UL, CSA |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Height | 15.9mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.5mm |
| RoHS Compliant | Yes |
| Series | GMSTBVA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Weight | 3.307lb |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1766725 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.