
7-position shrouded header with straight, through-hole mounting and a 7.62mm pitch. Features tin-plated tin contacts, a 12A maximum current rating, and a 400V voltage rating. The green housing is UL94 V-0 flammability rated and lead-free. This board-to-board connector offers a single level of 7 positions.
Phoenix Contact 1766822 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Height | 15.9mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 53.34mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Poles | 7 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | GMSTBVA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 6.243491oz |
| Width | 53.34mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1766822 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.