Eight-position, straight shrouded header for board-to-board applications. Features a 7.62mm pitch and through-hole mounting with solder termination. Rated for 12A maximum current and 400V voltage. Constructed with copper contacts plated in tin, housed in green UL94 V-0 flammability rated material.
Phoenix Contact 1766835 technical specifications.
| Color | Green |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Height | 15.9mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 60.96mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | GMSTBVA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 6.243491oz |
| Width | 60.96mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1766835 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.