12-position shrouded header with a 7.62mm pitch, designed for straight, solder termination with through-hole mounting. Features a green housing, tin-plated contacts, and a 12A maximum current rating with a 300V voltage rating. This component offers a 1-level, 1-row configuration, UL94 V-0 flammability rating, and is RoHS compliant.
Phoenix Contact 1766877 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Height | 15.9mm |
| Housing Color | Green |
| Length | 91.44mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | GMSTBVA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 6.243491oz |
| Width | 91.44mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1766877 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.