4-position, right-angle terminal block for cable mounting with 7.5mm pitch. Features a 12A current rating and 300V voltage rating, with a maximum current of 15A and maximum voltage of 400V. Constructed with a polyamide housing and tin-plated copper contacts, this green, female connector offers screw termination and is UL94 V-0 flammability rated. Approved by UL, CSA, VDE, CB, and EAC, it supports wire gauges from 12AWG to 30AWG and is RoHS compliant.
Phoenix Contact 1766903 technical specifications.
| Approvals | UL, CSA, VDE, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 15mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 18.2mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 15mm |
| Material | Polyamide |
| Max Current Rating | 12A |
| Mount | Free Hanging, Cable, Plug-In |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON GMSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 2.205lb |
| Width | 28mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1766903 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.