Five-position, single-level terminal block with 7.5mm pitch, designed for cable mounting. Features screw termination and a straight, female connector orientation. Rated for 12A current and 300V voltage, with a maximum wire gauge of 12AWG. Constructed with green polyamide insulation and tin-plated contacts, offering UL94 V-0 flammability. Approved by UL, CSA, VDE, CB, and EAC, this lead-free and RoHS compliant component is suitable for general applications.
Phoenix Contact 1766916 technical specifications.
| Approvals | UL, CSA, VDE, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 15mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 18.2mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 15mm |
| Material | Polyamide |
| Mount | Free Hanging, Plug-In |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON GMSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 1.653lb |
| Width | 35.5mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1766916 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.