
10-position, 1-level terminal block with 7.5mm pitch, designed for right-angle cable mounting. Features a 12A current rating and 400V voltage rating, with a maximum supply voltage of 500V. Constructed from green polyamide housing with tin-plated contacts, this female connector supports wire gauges from 12AWG to 30AWG and offers screw termination. Approvals include UL, CSA, VDE, CB, and EAC, with a UL94 V-0 flammability rating.
Phoenix Contact 1766961 technical specifications.
| Approvals | UL, CSA, VDE, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 18.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 18.2mm |
| Housing Color | Green |
| Length | 73mm |
| Material | Polyamide |
| Max Current Rating | 12A |
| Max Supply Voltage | 500V |
| Mount | Free Hanging, Cable, Plug-In |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON GMSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 12.345887oz |
| Width | 73mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1766961 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.