Green, right-angle barrier strip terminal block featuring 2 positions and 2 circuits. This general-purpose terminal block offers a 12A current rating and a 400V AC maximum supply voltage. Designed for free-hanging, cable mounting with screw termination, it accepts wire gauges from 12AWG to 30AWG. Constructed with tin-plated contacts and a UL94 V-0 flammability rating, this RoHS compliant component ensures reliable connections.
Phoenix Contact 1766990 technical specifications.
| Color | Green |
| Contact Gender | Female |
| Contact Material | Tin |
| Current | 12A |
| Current Rating | 12A |
| Depth | 18.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 15mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 13.24mm |
| Max Current Rating | 12A |
| Max Supply Voltage | 400V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 0.3inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | COMBICON GMSTB |
| Termination | Screw |
| Voltage | 500V |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 400V |
| Width | 18.2mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1766990 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.