
Barrier strip terminal block, 5 positions, 1 row, 1 deck, 7.62mm pitch, right-angle orientation. Features 12A current rating, 630V voltage rating, and 400V max supply voltage. Accommodates wire gauges from 12AWG to 30AWG, with a 2.5mm² wire/cable gauge. Constructed from green polyamide housing with tin-plated copper contacts. UL94 V-0 flammability rating, RoHS compliant, and lead-free. Mounts free-hanging, cable, or plug-in.
Phoenix Contact 1767038 technical specifications.
| Color | Green |
| Contact Gender | Female |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 18.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 18.2mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 36.1mm |
| Material | Polyamide |
| Max Current Rating | 12A |
| Max Supply Voltage | 400V |
| Mount | Free Hanging, Cable, Plug-In |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | COMBICON GMSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 630V |
| Weight | 5.855478oz |
| Width | 36.1mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1767038 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
