Barrier strip terminal block, 6 positions, 1 row, 1 level, 7.62mm pitch, 12A current rating, 630V voltage rating, and 2.5mm² wire gauge capacity. Features tin-plated contacts, polyamide housing in green, and right-angle orientation for free-hanging, cable, or plug-in mounting. UL94 V-0 flammability rating, lead-free, and RoHS compliant with UL, CSA, VDE, CB, and EAC approvals.
Phoenix Contact 1767041 technical specifications.
| Approvals | UL, CSA, VDE, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 18.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 18.2mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 43.72mm |
| Material | Polyamide |
| Max Current Rating | 12A |
| Max Supply Voltage | 500V |
| Mount | Free Hanging, Cable, Plug-In |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | COMBICON GMSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 630V |
| Weight | 5.855478oz |
| Width | 43.72mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1767041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.