
10-position, single-level, right-angle terminal block for cable mounting. Features 7.62mm pitch, screw termination, and a 12A current rating. Constructed with tin-plated contacts and a green housing, it offers a 400V voltage rating and UL94 V-2 flammability. Designed for free-hanging applications, it accommodates wire gauges from 12AWG to 24AWG.
Phoenix Contact 1767083 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-2 |
| Height | 18.2mm |
| Housing Color | Green |
| Length | 15mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | GMSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 5.855478oz |
| Width | 74.2mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1767083 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
