Shrouded header with 6 positions and a 5.08mm pitch, designed for board-to-board applications. Features tin-plated contacts for reliable conductivity, a 12A current rating, and a 250V DC voltage rating. The green housing is constructed from UL94 V-0 rated material for enhanced safety. This through-hole component offers a 45-degree orientation and is RoHS compliant.
Phoenix Contact 1767410 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 16.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 16.5mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 32.48mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | 45 deg |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | SMSTBA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 5.502738oz |
| Width | 32.48mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1767410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.