
Four-position, single-level PCB terminal block with a 3.81mm pitch. Features a right-angle, cable mount design with screw termination and a 8A current rating. Constructed with tin-plated contacts and a green housing, this female connector supports wire gauges from 14AWG to 30AWG and operates at up to 300V.
Phoenix Contact 1767461 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Gender | Female |
| Height | 14mm |
| Length | 11.6mm |
| Material | Tin |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Width | 41mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1767461 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.