3-position, 3-pole female terminal block with 5mm pitch for cable mounting. Features a 12A maximum current rating and 300V voltage rating, with tin-plated copper contacts. Constructed from green polyamide insulation, this straight-oriented terminal block is UL94 V-2 flammability rated and lead-free. Suitable for wire gauges from 12AWG to 30AWG, it offers screw termination and is RoHS compliant.
Phoenix Contact 1768778 technical specifications.
| Approvals | UL, CSA, cULus, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 15.5mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Height | 15.5mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 15mm |
| Material | Polyamide |
| Max Current Rating | 12A |
| Mount | Free Hanging, Cable, Plug-In |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON SMSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.209527oz |
| Width | 25.6mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1768778 to view detailed technical specifications.
No datasheet is available for this part.