11-position, 5mm pitch female terminal block with screw termination. Features a 12A current rating, 300V voltage rating, and tin-plated contacts. Constructed from green Polyamide housing, this free-hanging, plug-in component offers UL94 V-0 flammability. Suitable for 12-30AWG wire, it is RoHS compliant and carries UL, CSA, cULus, and EAC approvals.
Phoenix Contact 1768846 technical specifications.
| Approvals | UL, CSA, cULus, EAC |
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 15.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Length | 55mm |
| Material | Polyamide |
| Mount | Free Hanging, Plug-In |
| Number of Contacts | 11 |
| Number of Levels | 1 |
| Number of Poles | 11 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON SMSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 1lb |
| Width | 25.6mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1768846 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.