13-position, 1-level female terminal block with 5mm pitch. Features screw termination, tin contact plating, and a 12A current rating at 300V. Designed for cable mounting and free hanging applications, this green housing component is UL94 V-2 flammability rated and RoHS compliant. Supports wire gauges from 12AWG to 30AWG.
Phoenix Contact 1768862 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Housing Color | Green |
| Lead Free | Not Applicable |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 13 |
| Number of Positions Per Level | 13 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | COMBICON SMSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 1lb |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1768862 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.