
3-position, single-level, right-angle PCB terminal block with 3.5mm pitch. Features screw termination, tin-plated copper contacts, and a 300V voltage rating. Rated for 8A current and supports wire gauges from 14AWG to 30AWG. Housing is green, UL94 V-0 flammability rated, and the unit is RoHS compliant.
Phoenix Contact 1768871 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 11.6mm |
| Housing Color | Green |
| Length | 10.5mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Width | 41mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1768871 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.