
15-position, 1-row terminal block for cable mounting. Features 5mm pitch, screw termination, and tin-plated contacts. Rated for 12A and 300V, with a maximum supply voltage of 250V. Accommodates wire gauges from 12AWG to 30AWG. Housing is green, UL94 V-2 flammability rated, and lead-free.
Phoenix Contact 1768888 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 25.6mm |
| Flammability Rating | UL94 V-2 |
| Height | 15.5mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 75mm |
| Max Current Rating | 12A |
| Max Supply Voltage | 250V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Levels | 1 |
| Number of Positions | 15 |
| Number of Positions Per Level | 15 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON SMSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 1lb |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1768888 to view detailed technical specifications.
No datasheet is available for this part.