
12-position, female terminal block with 3.81mm pitch, designed for free-hanging mounting. Features tin-plated contacts and a green housing, rated for 8A and 300V. Accommodates wire gauges from 14AWG to 30AWG via screw termination. This general-purpose terminal block offers a single level with 12 positions per level.
Phoenix Contact 1768978 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Gender | Female |
| Height | 41mm |
| Housing Color | Green |
| Length | 11.6mm |
| Material | Tin |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Width | 46.51mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1768978 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
