Four-position, 5.08mm pitch, right-angle terminal block for cable mounting. Features screw termination, a 12A current rating, and a 250V voltage rating. Constructed with tin-plated contacts and a green UL94 V-0 rated housing. This general terminal block offers 12-30AWG wire gauge compatibility and is RoHS compliant.
Phoenix Contact 1769036 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 20.32mm |
| Housing Color | Green |
| Length | 17mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | MSTBP |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 4.550341oz |
| Width | 21.3mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1769036 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.