Five-position, single-row barrier strip terminal block featuring screw termination. Rated for 300V and 8A, with a 160V voltage rating. Constructed with tin-plated contacts and a grey, UL94 V-0 flammability rated housing. Designed for free-hanging mounting with a 0.138-inch pitch, accommodating wire gauges from 14AWG to 30AWG.
Phoenix Contact 1769087 technical specifications.
| Color | Grey |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 16.1mm |
| Housing Color | Grey |
| Length | 11.1mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Width | 18.6mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1769087 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.