3-position pluggable terminal block with a 5mm pitch, designed for through-hole mounting. Features a 45-degree orientation and tin-plated contacts, rated for 15A and 300V. The green housing is constructed from UL94 V-0 rated material, ensuring flammability resistance. This component offers a solder termination method and is RoHS compliant.
Phoenix Contact 1769243 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 16.5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 15mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | 45 deg |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON SMSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.077955oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1769243 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.