
Phoenix Contact 1769469 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 41A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| Series | COMBICON PC |
| Termination | Solder |
| Voltage Rating | 630V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1769469 to view detailed technical specifications.
No datasheet is available for this part.