11-position shrouded header for board-to-board applications. Features a 5.08mm pitch and solder termination for through-hole mounting. Rated for 12A maximum current and 300V, with tin contact plating and a green housing. This component offers a 45-degree orientation and meets UL94 V-0 flammability standards.
Phoenix Contact 1769557 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 16.5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 55.88mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Orientation | 45 deg |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON SMSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5.502738oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1769557 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.