
PCB terminal block featuring a 10mm pitch and 8 positions for wave soldering. Offers a 76A current rating and 400V nominal voltage with a push-lock spring connection. Designed for through-hole mounting, this green, polyamide component accommodates wire gauges from 6AWG to 18AWG.
Phoenix Contact 1770458 technical specifications.
| Color | Green |
| Current | 51A |
| Current Rating | 76A |
| Gender | Female |
| Height | 29mm |
| Housing Color | Green |
| Length | 30.5mm |
| Material | Polyamide |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 10mm |
| RoHS Compliant | Yes |
| Series | COMBICON PLH |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 2.469177oz |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1770458 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.