This 7-position shrouded header features a 1-level design with a 5mm pitch and is packaged in a bulk quantity of 50. It is suitable for through-hole mounting and is compliant with RoHS regulations. The header has a green housing and tin-plated contacts, with a maximum current rating of 12A and a maximum voltage rating of 250V.
Phoenix Contact 1770533 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON MSTBA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 16.535lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1770533 to view detailed technical specifications.
No datasheet is available for this part.