PCB terminal block with 6 positions and 10mm pitch, featuring a horizontal, male, through-hole mounting orientation. Rated for 76A current and 600V voltage, it accommodates wire gauges from 4AWG to 18AWG. Constructed from green polyamide, this single-level terminal block offers screwless termination and a 1kV voltage rating.
Phoenix Contact 1770571 technical specifications.
| Color | Green |
| Current | 66A |
| Current Rating | 76A |
| Depth | 49.7mm |
| Gender | Male |
| Height | 29mm |
| Housing Color | Green |
| Length | 30.5mm |
| Material | Polyamide |
| Mount | Through Hole, PCB |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 10mm |
| RoHS Compliant | Yes |
| Series | COMBICON PLH |
| Termination | Screwless |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Width | 86.4mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1770571 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.