7-position, single-level terminal block featuring a 10mm pitch and right-angle, through-hole mounting. This female connector supports a 76A current rating and 600V voltage rating, with a 1kV dielectric strength. It accommodates wire gauges from 4AWG to 18AWG and utilizes screwless termination. Constructed from green polyamide, it offers a 29mm depth and 30.5mm length.
Phoenix Contact 1770584 technical specifications.
| Color | Green |
| Current | 66A |
| Current Rating | 76A |
| Depth | 29mm |
| Gender | Female |
| Height | 29mm |
| Housing Color | Green |
| Length | 30.5mm |
| Material | Polyamide |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Packaging | Bulk |
| Pitch | 10mm |
| RoHS Compliant | Yes |
| Series | COMBICON PLH |
| Termination | Screwless |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 2.257534oz |
| Width | 101.4mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1770584 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.