
Right-angle shrouded header for board-to-board applications. Features 4 positions with a 5.08mm pitch and male gender. Offers a 12A current rating and 300V voltage rating, with tin contact plating. Designed for through-hole mounting and wave soldering termination. Housing is green, with a UL94 V-0 flammability rating.
Phoenix Contact 1770737 technical specifications.
| Color | Green, Grey |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Green |
| Length | 20.32mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON MSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.063528oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1770737 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
