Phoenix Contact 1770902 technical specifications.
| Gender | HDR |
| Number of Contacts | 21 |
| Termination Method | Solder |
| Max Current Rating | 12A |
| Max Voltage Rating | 320V |
| Cage Code | D0493 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1770902 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.