
Heavy-duty rectangular socket connector, cable and panel mountable, featuring 6 positions across 2 rows. This straight, female connector offers a 16A current rating and 500V voltage rating, with contact material of copper alloy plated in silver and gold. Designed for a wide operating temperature range of -40°C to 125°C, it supports wire gauges from 14AWG to 22AWG with screw termination. Rated IP66 and UL94 V-0 for flammability, this RoHS compliant component ensures reliable performance in demanding environments.
Phoenix Contact 1771011 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Gold |
| Current Rating | 16A |
| Depth | 37mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 51mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 500V |
| Mount | Cable, Panel |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | HEAVYCON® B6 |
| Termination | Screw |
| Voltage Rating | 500V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1771011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.