Phoenix Contact 1771037 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Gold |
| Current Rating | 16A |
| Depth | 35mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 51.5mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | HEAVYCON® B6 |
| Termination | Screw |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1771037 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.