
Phoenix Contact 1771040 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | CK 2.5-ED |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 35mm |
| Lead Free | Lead Free |
| Length | 51.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HEAVYCON® B6 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Width | 34mm |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1771040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
