Surface mount terminal block with 5 positions and 2.5mm pitch. Features straight orientation, screwless termination, and a 6A current rating. Constructed with a copper alloy contact material and tin plating, this black housing component offers a 160V voltage rating and is UL94 V-0 flammability rated. Designed for SMD soldering, it supports wire gauges from 20AWG to 26AWG and is supplied in tape and reel packaging.
Phoenix Contact 1771059 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 5A |
| Current Rating | 6A |
| Flammability Rating | UL94 V-0 |
| Height | 11mm |
| Housing Color | Black |
| Length | 9mm |
| Max Current Rating | 6A |
| Mount | Surface Mount |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 770 |
| Packaging | Tape and Reel |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PTSM |
| Termination | Screwless |
| Voltage | 150V |
| Voltage Rating | 160V |
| Width | 16.9mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1771059 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.