
8-position, 1-level terminal block with screwless termination and a 2.5mm pitch. Features a straight, surface mount orientation with SMD solder termination and a 6A current rating. Constructed with a black housing and tin-plated contacts, this RoHS compliant component offers a 160V voltage rating and is UL94 V-0 flammability rated. Designed for wire gauges between 20AWG and 26AWG, it is supplied on tape and reel.
Phoenix Contact 1771088 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 5A |
| Current Rating | 6A |
| Flammability Rating | UL94 V-0 |
| Height | 5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Current Rating | 6A |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PTSM |
| Termination | Screwless |
| Voltage | 150V |
| Voltage Rating | 160V |
| Weight | 0.084305oz |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1771088 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
