3-position, 1-level, screwless spring terminal block with 2.5mm pitch. Features tin-plated copper alloy contacts, 6A current rating, and 160V voltage rating. Designed for vertical, right-angle surface mount (SMD) termination with a 5A current and 150V voltage. Housing is black, UL94 V-0 flammability rated, and lead-free. Supplied on tape and reel for automated assembly.
Phoenix Contact 1771101 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 5A |
| Current Rating | 6A |
| Flammability Rating | UL94 V-0 |
| Height | 9mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 5mm |
| Mount | Surface Mount |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Tape and Reel |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PTSM |
| Termination | Screwless |
| Voltage | 150V |
| Voltage Rating | 160V |
| Weight | 0.075839oz |
| Width | 10.3mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1771101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.