
Surface mount terminal block featuring a straight, single-level, single-row design with 4 positions and 4 contacts. This black, screwless termination component utilizes a copper alloy contact material with tin plating, rated for 6A and 160V. Designed for 20-26 AWG wire, it boasts a 2.5mm pitch and a UL94 V-0 flammability rating, ensuring lead-free and RoHS compliant operation.
Phoenix Contact 1771114 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 5A |
| Current Rating | 6A |
| Flammability Rating | UL94 V-0 |
| Height | 9mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Current Rating | 6A |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PTSM |
| Termination | Screwless |
| Voltage | 150V |
| Voltage Rating | 160V |
| Weight | 0.086421oz |
| Width | 12.8mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1771114 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
