Surface mount terminal block with 6 positions and a 2.5mm pitch. Features screwless termination and a vertical orientation for efficient board space utilization. Rated for 6A and 160V, with a 5A continuous current capacity. Constructed with tin-plated contacts and a black, UL94 V-0 flammability rated housing. Supports wire gauges from 20AWG to 26AWG. Packaged on tape and reel for automated assembly.
Phoenix Contact 1771130 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 5A |
| Current Rating | 6A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 5mm |
| Mount | Surface Mount |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Orientation | Vertical |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PTSM |
| Termination | Screwless |
| Voltage | 150V |
| Voltage Rating | 160V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1771130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.