
Rectangular socket connector with 10 positions and 2 rows, featuring straight orientation and screw termination. Rated for 16A and 500V, with a contact material of copper alloy and silver plating. Designed for panel mounting, this connector operates within a temperature range of -40°C to 125°C and is UL94 V-0 flammability rated. Approvals include UL, CSA, VDE, and IEC, with IP66 rating for environmental protection.
Phoenix Contact 1771202 technical specifications.
| Approvals | UL, CSA, VDE, IEC |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 37mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 64mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 500V |
| Mount | Panel |
| Number of Circuits | 5 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | HEAVYCON® B10 |
| Termination | Screw |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1771202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.