
Panel mount rectangular connector with 16 signal and 1 ground positions, featuring straight orientation and screw termination. Contact material is copper alloy with silver and gold plating, rated for 16A current and 600V voltage (3kV DC rated). Operating temperature range is -40°C to 125°C, with a flammability rating of UL94 V-0. Approvals include UL, CSA, VDE, and IEC, with IP66 rating for environmental protection.
Phoenix Contact 1771480 technical specifications.
| Approvals | UL, CSA, VDE, IEC |
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Gold |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 35.5mm |
| Lead Free | Lead Free |
| Length | 84.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | HEAVYCON® B16 |
| Termination | Screw |
| Voltage Rating | 600V |
| DC Rated Voltage | 3kV |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1771480 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.