Phoenix Contact 1771561 technical specifications.
| Height | 2.992inch |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 3.68inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | HEAVYCON® B16 |
| Termination | Screw |
| Width | 1.771inch |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1771561 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.