
Rectangular connector featuring 24 positions across 2 rows, with a straight, female orientation. Constructed with a copper alloy contact material, plated with silver and gold. Offers a current rating of 15A (max 16A) and a voltage rating of 600V (DC rated 500V). Designed for panel mounting with screw termination, accommodating wire gauges from 14AWG to 20AWG. Operates within a temperature range of -40°C to 125°C, boasting an IP66 rating and UL94 V-0 flammability.
Phoenix Contact 1771723 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Gold |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 111mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 500V |
| Mount | Panel |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Primary Type | Rectangular |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | HEAVYCON® B24 |
| Termination | Screw |
| Voltage Rating | 600V |
| DC Rated Voltage | 500V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1771723 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
