Phoenix Contact 1772052 technical specifications.
| Height | 3.11inch |
| Housing Color | Grey |
| Length | 4.724inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | HEAVYCON® B24 |
| Termination | Screw |
| Width | 1.791inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1772052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.